B32671L4104J000 | EPCOS

MKP film capacitor, 100 nF, ±5 %, 400 V (DC), PP, 10 mm, B32671L4104J000

Order No.: 37D224
EAN: 4099879815750
MPN:
B32671L4104J000
B32671L4104J
Series: MKP, B3267.L
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2166 €

Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.

Self-sealing, face contacts, high pulse strength

Rated voltage 400 VDC/200 VAC.

Technical specifications
Number of pins 2
Design radial
Width 6 mm
Dielectric material PP
Height 12 mm
Capacity 100 nF
Length 13 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 10 mm
Tolerance ±5 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes