B32932A3474M000 | EPCOS
MKT film capacitor, 470 nF, ±20 %, 305 V (AC), PET, 15 mm, B32932A3474M000
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1200 pcs.
0.8687 €
6000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppression capacitor, type TDK/Epcos B3293.
As X2 capacitor (heavy duty). For series circuits, electronic power meters, or capacitive power supplies
With 15 mm grid, type B32932.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 11 mm | |
Dielectric material | PET | |
Interference suppression class | X2 | |
Height | 18.5 mm | |
Capacity | 470 nF | |
Length | 18 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 305 V | |
Grid | 15 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |