B82477G2104M000 | EPCOS

Power choke, SMD, 100 µH, 1.3 A, B82477G2104M000

Order No.: 73D9406
EAN: 4099889007718
MPN:
B82477G2104M000
B82477G2104M
Series: B82477G2
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 99 pcs.
Leadtime: On Request **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9282 €
600 pcs.
0.7378 €
1200 pcs.
0.6902 €
2400 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMT power inductors, type TDK/Epcos B82477G2./G4.

For high rated currents, low DC resistance. Magnetically shielded case

Size 12.3 x 12.3 x 6.0 mm, type B82477G2.

Technical specifications
Version power choke
Design SMD
Width 12.3 mm
DC current 1.3 A
DC resistance 160 mΩ
Height 6 mm
Inductance 100 µH
Length 12.3 mm
Measuring frequency 1 kHz
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Bulk with 600 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes