B57863S0302F040 | EPCOS
NTC, 3 kΩ, ±0.2 %, 0.06 W, 3988 K, 0.002 W/K, 15 s, THT
Unit Price (€ / pc.)
4.1293 € *
Available: 850 pcs.
Leadtime: On Request **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.6414 €
100 pcs.
3.2011 €
250 pcs.
3.0702 €
1000 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57863S.
For precise temperature measurements, with short response time and excellent long-term stability. Multi-point sensor with calibrated characteristic, fully insulated in epoxy resin molding
Technical specifications
ohmic resistance | 3 kΩ | |
Cooling time constant (air) | 15 s | |
B-value at 25/100 °C | 3988 K | |
Power | 0.06 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±0.2 % | |
Thermal conductivity (Air) | 0.002 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |