CMEYSX321SL | Epson
Crystal, 27.12 MHz, 12 pF, ±10 ppm, 40 Ω, SMD
Order No.: 77D9771
EAN: 4099879148735
MPN:
CMEYSX321SL
TSX-3225 27.120000 MHz 12.0 + 10.0 - 10.0
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.2761 €
2000 pcs.
0.2547 €
3000 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Applications: Mobile phone, Bluetooth, W-LAN, ISM band radio, Clock for MPU
Technical specifications
Number of connection pads | 4 | |
Width | 2.5 mm | |
ESR (Equivalent Series Resistance) | 40 Ω | |
Frequency | 27.12 MHz | |
Frequency stability | +/-10 | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Load Capacity | 12 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Tolerance | ±10 ppm |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85416000 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |