Q41856471000112 | Epson
Real Time Clock, VSOJ-20, Q41856471000112
Order No.: 77D645
EAN: 4099879146267
MPN:
Q41856471000112
Unit Price (€ / pc.)
3.9270 € *
Available: 1,580 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.4629 €
250 pcs.
3.0345 €
500 pcs.
2.9155 €
1000 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Real time clock, Q41856471000112, Epson
Real time clock module with low current consumption.
Technical specifications
Version | I2C-Bus | |
Input voltage | 5.5 V | |
Enclosure | VSOJ-20 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 91149090 |
MSL | MSL 1 |
Original Packaging | Reel with 250 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |