X1B000311000112 | Epson

Real Time Clock, SOIC-8, X1B000311000112

Order No.: 77D647
EAN: 4099879146274
MPN:
X1B000311000112
Epson
default L
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7735 €

Real time clock, X1B000311000112, Epson

Real time clock module with low current consumption.

Technical specifications
Version I2C-Bus
Input voltage 5 V
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 91149090
MSL MSL 1
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
SVHC free Yes