BK0103019 | ESD PROTECT
Spiral cable, banana connectors/DK4, 1.80m
Order No.: 03L2698
EAN: 4099891439361
MPN:
BK0103019
Unit Price (€ / pc.)
16.5886 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
5 pcs.
14.9226 €
10 pcs.
13.2685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable for wrist bands
high elasticity, black
Connection: Banana connectors / DK4
Length: 1,80 m
Safety resistance: 1 MOhm
Technical specifications
Connection | 4 mm banana connector | |
Version | grounding cable | |
Push button diameter | 4 mm | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |