EP0103007 | ESD PROTECT
Grounding cable, 0.25 m, 10 mm snap-on terminal, without resistor, 23.0.60272
Order No.: 06L9207
EAN: 4099891439613
MPN:
EP0103007
ESD-A.leitung kurze Ausf.0,25m
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-06-14
Leadtime: 1 Week **
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
10 pcs.
8.9131 €
50 pcs.
8.3181 €
150 pcs.
7.9492 €
500 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding cables for table mats, type 60272.
Without resistor, with PVC insulation and 10 mm snap-on terminal
Type: 23.0.60272, grounding cable, 0.25 m
Technical specifications
Version | Grounding connection line | |
Push button diameter | 10 mm | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |