EP0104001 | ESD PROTECT
One-way heel straps, self-adhesive, 298 mm, 23.0.70001, package of 100 items
Order No.: 06L9217
EAN: 4099891436810
MPN:
EP0104001
ESD-Einweg-Fersenband
Unit Price (€ / pck.)
48.7305 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
48.73 € *
Price list
Quantity
Price per unit*
1 pck.
48.7305 €
5 pck.
45.8031 €
15 pck.
44.0538 €
50 pck.
42.0903 €
150 pck.
40.3410 €
*incl. VAT plus shipping costs
**Subject to prior sale
One-way conductive heel straps, type ESD-Protect 70001.
Self-adhesive conductive polyester strap; Length: 298 mm.
Type: 23.0.70001, one-way heel straps, 100 items
Technical specifications
Version | disposable heel strap | |
Colour | yellow/black | |
Material | polyester |
Download
Logistics
Country of origin | GB |
Customs tariff number | 64069090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |