120700 | ESKA Erich Schweizer

Securing clip, 5 mm, 6.3 A, PCB mounting, 120700

Order No.: 46G125
EAN: 4099891678333
MPN:
120700
120.700
ESKA Erich Schweizer
default L
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 400 pcs.
Leadtime: 5 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
100 pcs.
0.0702 €
500 pcs.
0.0619 €
1000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Securing clip, 120700, ESKA Erich Schweizer

Securing clip for ø 5 mm fuse links, 13.5 x 5 x 4.5 mm.

Technical specifications
Connection solder connection
Version open
Type of mounting PCB mounting
For Fuse 5 mm
Rated current 6.3 A
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes