RE300 | Extech

ORP Meter RE300

Order No.: 22K0673
EAN: 4099891466152
MPN:
RE300
Series: RD
Extech
default L
Image may differ
Unit Price (€ / pc.)
147.0721 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
147.07 € *
Price list
Quantity
Price per unit*
1 pcs.
147.0721 €
5 pcs.
132.3637 €
*incl. VAT plus shipping costs
**Subject to prior sale

ORP Meter, RE300, extech

ORP meter with rugged flat surface ORP electrode and high resolution of 1mV

Features

  • Measures ORP/Redox from -999 to 999mV
  • Automatic electronic self calibration
  • Simulated analog bargraph displays change in ORP reading
  • High resolution of 1mV
  • Memory stores and recalls 15 readings and saves last calibrated value
  • Data validation indicators show user the reading is stabilized
  • Data Hold, Auto shut-off and low battery indication
Technical specifications
Version ORP meter
Logistics
Country of origin CN
Customs tariff number 90278930
Compliance
RoHS conform Yes
SVHC free Yes
Accessory
Redox electrode RE305
Image may differ

Order No.:

 22K0766

Manufacturer SKU:

 RE305

 

Available: 0 pcs. Leadtime: 2 Weeks **
64.14 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.1410 €
5 pcs.
57.7269 €