MN36 | Extech

Digital multimeter MN36, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 pF to 100 µF, CAT II 600 V

Order No.: 22K0886
EAN: 4099891456528
MPN:
MN36
Extech
default L
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4810 €

Digital Mini MultiMetercMN36, extech

The Extech MN36 digital multimeter is compact but still packed with features. Capable of measuring AC and DC voltage up to 600 volts, the MN36 is autoranging, which means it automatically displays readings with the proper decimal place location and maximum resolution. Comes with protective rubber holster, 2xAAA batteries, bead wire Type K temp. probe and test leads.

Features

  • Large easy to read digital display
  • AC/DC Voltage, DC Current, Resistance, Capacitance, Frequency, Type K Temperature, Continuity/Diode
  • Convenient mini size with protective rubber holster and tilt stand
  • Data Hold locks reading in the display
  • Includes protective rubber holster, 2xAAA batteries, bead wire Type K temp. probe and test leads
Technical specifications
Display Digits 4000
Version digital multimeter
TRMS possible No
Capacity range 1 pF to 100 µF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT II 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes