10569PF01 | fastpoint
Fan mount, A 32, B 9.0, C 1.4, D 1.4, E 4.2, F 6.5, G 3.0 mm, 10569PF01
Order No.: 18H6811
EAN: 4099889486582
MPN:
10569PF01
Unit Price (€ / pc.)
0.3570 € *
Available: 371 pcs.
Leadtime: 5 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
500 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan mounts, type Fastpoint 105.
For the fast mounting of fans and the reduction of vibration and noise; Material: TPE. Operating temperatures: –30 to +70 °C. Color: black.
Technical attributes (type, dimensions (A, B, C, D, E, F, G)): 10569PF01, A 32, B 9.0, C 1.4, D 1.4, E 4.2, F 6.5, G 3.0 mm
Technical specifications
Suitable for | Mounting of fans and reduction of vibrations and noise | |
Accessory Type | Fan mount |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |