PISA2812-100M-04 | Fastron

Power choke, SMD 2812, 10 µH, 1.68 A, PISA2812-100M-04

Order No.: 79D5550
EAN: 4099891560874
MPN:
PISA2812-100M-04
Series: PISA2812
Fastron
default L
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 4 Days: 800 pcs.
Leadtime: 1 Week **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.5113 €

Shielded surface mount, PISA2812-100M-04, Fastron

Power inductor PISA2812-100M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications

  • This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Version power choke
Design SMD 2812
Width 7.5 mm
DC current 1.68 A
DC resistance 80 mΩ
Height 3.6 mm
Inductance 10 µH
Length 7.5 mm
Measuring frequency 1 kHz
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes