H610WW | Feinmetall
Sleeve for test probe, wire-wrap connection
Material: gold-plated bronze
Type: H610.WW, receptacle for probe F670, with wire-wrap connection
Suitable for | series F670 | |
Accessory Type | sleeve |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |