238432038599 | Felder

Soft solder paste, Sn95,5Ag4Cu0,5, 217 °C, 219 °C

Order No.: 11L1350
EAN: 4005796230071
MPN:
238432038599
ISO-Cream 3203 Sn95,5Ag4Cu0,5, 3-85-450, 0,10 kg
Felder
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Felder, SAC305/KG3, 100g
Order No.: 11L1359
Manufacturer: Felder
per pc. 36.1046 € *
*incl. VAT plus shipping costs

Soft solder paste, lead-free, type Felder EL 3203.

Ideal for soldering on problematic surfaces through excellent moistening properties, long workable state of approx. 32 hours

Viscosity 450 Pa/s, metal content 85 %, type EL 3203.

Technical specifications
Lead-free Yes
flux RELO
Contents 100 g
alloy Sn95.5Ag4Cu0.5
max. operating temperature 217 °C
Packaging canister
Logistics
Country of origin DE
Customs tariff number 38101000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P103 Read carefully and follow all instructions.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P272 Contaminated work clothing should not be allowed out of the workplace.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P501 Dispose of contents/container to ...
Replacement

Order No.:

 11L1359

Manufacturer SKU:

 238552008599

 

Available: 11 pcs. Leadtime: 3 Weeks **
36.10 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.1046 €
5 pcs.
33.9388 €
15 pcs.
32.6417 €
50 pcs.
31.1899 €
150 pcs.
29.8928 €