BR/3-H05VVF3G100-C13/2,50M SW9005 | FELLER
Device connection line, Brazil, plug type N, straight on C13 jack, straight, H05VV-F3G1.0mm², black, 2.5 m
Order No.: 88F348
EAN: 4099891097455
MPN:
BR/3-H05VVF3G100-C13/2,50M SW9005
Unit Price (€ / pc.)
13.7564 € *
Available: 135 pcs.
Leadtime: 12 Weeks **
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
10 pcs.
12.1142 €
50 pcs.
11.2812 €
150 pcs.
10.7933 €
500 pcs.
10.2578 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables for Brazil, type Feller BR/3/C13.
With ground contact; Cable assembly: straight plug (to NBR 14136) to straight IEC cord connector (to EN 60320/C13). Cable type: H05VVF3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: black, 2.5 m
Technical specifications
Connection (1) | plug type N, straight | |
Connection (2) | C13 jack, straight | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G1.0mm² | |
Cable length | 2.5 m | |
Country code | Brazil | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | NBR 14136 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |