78.1B.1.230.2403 | Finder
Power supply, 24 to 28 VDC, 4.5 A, 110 W, 78.1B.1.230.2403
Unit Price (€ / pc.)
189.1862 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
189.19 € *
Price list
Quantity
Price per unit*
1 pcs.
189.1862 €
3 pcs.
183.4980 €
10 pcs.
177.2029 €
25 pcs.
172.4667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch mode power supply, 78.1B.1.230.2403, Finder
Features
- Low stand-by power consumption
- Thermal protection: internal, with Vout shutdown - power OFF to reset
- Short circuit protection: Hiccup (auto-recovery) mode
- Overvoltage protection: Varistor
- Parallel working for automatic redundancy - with OR diodes
- 35 mm rail mount
- Input fuse (replaceable) + Output voltage adjustment
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 to 28 VDC | |
Output current | 4.5 A | |
Width | 40 mm | |
Input voltage AC | 100-265 VAC, 140-275 VDC | |
Height | 136 mm | |
Power | 110 W | |
Degree of protection (IP) | IP20 | |
Depth | 100 mm | |
efficiency | 93 % |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |