10046064 | Fischer Elektronik
LED heatsink, 150 x 36 x 17 mm, 15 to 4.1 K/W, black anodized
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Heatsinks for LEDs, type Fischer SK LED 1.
Made of black anodized aluminum.
Technical specifications
Version | heatsink | |
Width | 36 mm | |
Suitable for | LED | |
Height | 17 mm | |
Length | 150 mm | |
Material | aluminum | |
Max. heat resistance | 15 K/W | |
Min. heat resistance | 4.1 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |