FLUKE I410 | Fluke
AC/DC current clamp FLUKE I410, 400 A (DC), 400 A (AC), opening 32 mm, CAT III 600 V
Order No.: 21K376
EAN: 0095969241847
MPN:
FLUKE I410
2097005
Unit Price (€ / pc.)
558.11 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
AC/DC Current Clamp, 2097005, Fluke
The Fluke i410 DC/AC clamp extends the functional range of digital multimeters, measuring up to 400 amps of both DC and AC current. Large-opening clamp allows access into hard-to-reach areas. Convenient carrying case included in kit.
Features
- Battery-powered Hall-effect probe for measurements from 1 A to 400 A
- Output 1 mV/A for good readability on your meter
- Make accurate current measurements without breaking the circuit.
- Maximum conductor diameter: 32 mm
Technical specifications
Version | AC/DC current clamp | |
TRMS possible | No | |
max. measured value (frequency) | 3 kHz | |
max. measured current value (AC) | 400 A | |
max. measured current value (DC) | 400 A | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 32 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 90303100 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |