TP165X | Fluke
Probe kit, 1 kV, black/red, TP165X
Unit Price (€ / pc.)
154.70 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-06-27
Leadtime: 2 Weeks **
Probe, 2107742, FLUKE
Probe with integrated test button simplifies measurement when accessing hard-to-reach points.
Technical specifications
Colour | black/red | |
Material Insulation | PVC | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |