VPS40-III | Fluke
Test probe, 1 kV, black, VPS40-III
Unit Price (€ / pc.)
226.10 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Probe, 4023920, Fluke
Voltage probe, 10:1, with safety-rated, sheathed 4-mm test pin, for use with 120 Series ScopeMeter®.
Technical specifications
Colour | black | |
Material Insulation | PVC | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |