FLK-TI300P 9HZ/805FC | Fluke
Thermal Imager FLUKE TI300 PRO 9HZ with FLUKE 805FC Vibration Tester
Order No.: 27K0761
EAN: 4099891469702
MPN:
FLK-TI300P 9HZ/805FC
5072140
Unit Price (€ / pc.)
7,282.80 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Thermal imaging camera, 5072140, Fluke
Features
- Higher thermal sensitivity for displaying the smallest temperature differences: for the Ti300 PRO, the NETD is ≤ 0.04 at 30 °C
- Easier visualization and diagnosis of problems thanks to sharper screen display, multiple rectangular markers and 9 color palettes
- More intuitive touchscreen operation, user-tested
Technical specifications
Resolution | 240 x 180 pixel | |
Frame recording frequency | 9 Hz | |
max. operating temperature | 650 °C | |
min. operating temperature | -20 °C | |
Field of View | 24° x 17° |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |