L206 | Fluke
DELUXE KOPFLAMPE L206
Order No.: 27K0592
EAN: 0095969242615
MPN:
L206
2098595
As a private customer, you can buy this item as soon as we have it back in stock.
Fluke L206 Deluxe LED headlamp
- 3 super bright white LEDs
- Rotatable holder (360 °)
- 40 hours battery life
- Waterproof
- Rugged polymer construction
- rubberized front
Technical specifications
Illuminant type | LED | |
Version | headlamp | |
Batteries | AAA | |
Explosion Safe | No | |
Shell Material | plastic |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |