T5-1000/T110 VDE | Fluke
T5-1000/T110 VDET5-1000/EU ELEC. TESTER T110 VDE
Order No.: 27K2029
EAN: 4099891459451
MPN:
T5-1000/T110 VDE
5129229
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage tester, T5-1000/T110 VDE, Fluke
Tester for voltage, continuity and current. Fixed fork allows current testing without breaking the circuit. Test leads can be stored on the back to save space. Available in two versions for 600 V and 1000 V.
Technical specifications
Display | LCD | |
Version | voltage/continuity tester | |
Continuity test | 2 kΩ | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP52 | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |