45400 | Goobay
Adapter, to USB plug type A 3.0, 45400
Order No.: 73F1011
EAN: 4040849454004
MPN:
45400
Unit Price (€ / pc.)
3.9151 € *
Available: 67 pcs.
Next delivery: 7 pcs. on 2024-06-07
Leadtime: 1 Week **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB adapter, 45400, Goobay
USB 3.0 to USB-C™ SuperSpeed Adapter, black, for easily connecting a device with a USB-A connection with a USB-C™ cable.
Features
- Suitable for MacBook with USB-C™ port
- SuperSpeed data transmissions up to 5 Gbps
- Downward compatible to USB 2.0 and 1.1
- For easily connecting USB-C™ and USB-A devices
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | USB plug type A 3.0 | |
Connector | USB socket type C 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |