51199 | Goobay
Assembly and PCB holder, Dritte Hand, 51199
Order No.: 07L3258
EAN: 4040849511998
MPN:
51199
Unit Price (€ / pc.)
12.3165 € *
Available: 12 pcs.
Next delivery: 1 pcs. on 2024-05-28
Leadtime: 1 Week **
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
5 pcs.
11.0789 €
10 pcs.
9.8413 €
50 pcs.
8.6037 €
100 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembly and PCB holders, type fixpoint Dritte Hand.
With magnifying glass; Magnification factor: 2.5. Magnifying glass diameter: 59.7 mm. Pod material: cast iron. Holder: steel. Weight: 384 g.
Type: 51199, Dritte Hand
Technical specifications
Version | Assembly/PCB holder | |
ESD protection | No | |
Size | 52 x 95 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |