67098 | Goobay
Coaxial cable 75 Ohm, 110 dB, 3-fold shielded, white
Order No.: 69N301
EAN: 4040849670985
MPN:
67098
Unit Price (€ / mtr.)
0.7378 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Coaxial cable, 67098, Goobay
Features
- Digitally compatible with HDTV installed via DVB-S/S2, DVB-T/T2, DVB-C/C2
- Triple shielded TV cable for effective protection over long distances
- Antenna cable with inner conductor made of particularly conductive and flexible copper
- Metre scaling is indicated on the TV aerial cable
- For connecting or extending e. g. cable TV or radio systems
Technical specifications
Outer diameter | 7.1 mm | |
Dielectric diameter | 4.8 mm | |
Colour | white | |
Impedance | 75 Ω | |
Cable material | copper | |
Material | PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Shielding | shielded |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |