SSP 32 N 40RU 12P | Gossen Metrawatt

Laboratory power supply, 40 VDC, outputs: 1 (12 A), 240 W, 230 VAC, SSP 32 N 40RU 12P

Order No.: 21K5251
EAN: 4016138540925
MPN:
SSP 32 N 40RU 12P
KONSTANTER SSP 240-40
Series: SSP
Gossen Metrawatt
default L
front L
side L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Laboratory power supply, 35 VDC, outputs: 1 (14.5 A), 500 W, 115-230 VAC, LABKON P500 35V 14.5A
Order No.: 21K5234
Manufacturer: Gossen Metrawatt
per pc. 1,666.00 € *
*incl. VAT plus shipping costs

SSP constant, K331A, Gossen Metrawatt

The SSP 32N series KONSTANTERs cover the ratings of 120W, 240W, 320 W with an output voltage up to 80 V and a rated current up to 20A.

BET (Bidirectional Energy Transformation) circuitry realizes nearly load-independent rise and fall times. The devices have analog as well as digital interfaces and are therefore ideally suited for use in the test field. Power outputs at the front and rear allow use as a laboratory or as a built-in device.

Features

  • Load-independent setpoint jumps < 1ms
  • Auto-Range Output
  • Short-time working range up to 200% of rated output power
Technical specifications
Number of outputs 1
Output voltage DC 40 VDC
Output current 12 A
Width 221.5 mm
Input voltage AC 230 VAC
Height 88 mm
Power 240 W
Depth 400 mm
efficiency 70 %
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Accessory

Order No.:

 21K5263

Manufacturer SKU:

 IEEE488-INTERFACE

 

Available: 0 pcs. Available in 7 Days: 3 pcs. Leadtime: 1 Week **
1,249.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,249.50 €

Order No.:

 21K5277

Manufacturer SKU:

 19" RACK MOUNTING KIT K990A

 

Available: 0 pcs. Available in 7 Days: 29 pcs. Leadtime: 1 Week **
261.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
261.80 €

Order No.:

 21K5279

Manufacturer SKU:

 JUMPER-CABLE

 

Available: 0 pcs. Available in 7 Days: 18 pcs. Leadtime: 1 Week **
136.85 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.85 €

Order No.:

 21K5278

Manufacturer SKU:

 19" RACK MOUNTING KIT K990B

 

Available: 0 pcs. Available in 7 Days: 17 pcs. Leadtime: 1 Week **
261.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
261.80 €