METRACLIP 61 | Gossen Metrawatt
Leakage current clamp METRACLIP 61, 300 A (DC), 300 A (AC), opening 40 mm, CAT II 600 V, CAT III 300 V
Unit Price (€ / pc.)
589.05 € *
Available: 0 pcs.
Available in 7 Days: 27 pcs.
Leadtime: 1 Week **
Clamp meter, M311D, Gossen Metrawatt
Features
- Measurement of leakage currents and charging currents
- Display digital and by bargraph
- 2 measuring ranges 30/300 mA and 30/300 A
- Insensitive to external magnetic fields
Technical specifications
Version | leakage current clamp | |
TRMS possible | No | |
max. measured value (frequency) | 60 Hz | |
max. measured current value (AC) | 300 A | |
max. measured current value (DC) | 300 A | |
min. Measured value (frequency) | 50 Hz | |
Surge voltage category | CAT II 600 V, CAT III 300 V | |
Pliers opening | 40 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |