BARCODEDRUCKER Z721E | Gossen Metrawatt
Barcode Label Printer
Order No.: 21K5676
EAN: 4012932131369
MPN:
BARCODEDRUCKER Z721E
Z721E
Unit Price (€ / pc.)
948.4300 € *
Available: 0 pcs.
Available in 7 Days: 40 pcs.
Leadtime: 1 Week **
Technical specifications
Resolution | 360 x 720 dpi | |
Version | Barcode printer | |
Width | 192 mm | |
Height | 146 mm | |
Length | 118 mm | |
Power supply | battery |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |