METRAOHM 413 | Gossen Metrawatt
Digital Low-Value Resistance Measuring Instrument
Order No.: 21K5403
EAN: 4012932112177
MPN:
METRAOHM 413
M630A
Unit Price (€ / pc.)
593.81 € *
Available: 0 pcs.
Available in 7 Days: 68 pcs.
Leadtime: 1 Week **
Low resistance meter, METRAOHM 413, Gossen Metrawatt
Digital low impedance meter according to VDE 0 413 part 4 or EN 61 557 part 1 and 4.
Features
- Measuring range from 0.01 Ohm ... 1999 kOhm
- Zero point adjustment of the measuring cable
- Compact and robust - for rough service applications and laboratory use
- Overvoltage protection - protects the instrument in case of accidental connection to mains voltage
- Signaling of external voltage
Technical specifications
Version | resistance meter | |
Resistance Range | 0.01 Ω to 2 MΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |