DREHSTROMPAKET SECUTEST PRO IQ | Gossen Metrawatt

Tester-Set for testing electrical safety of device

Order No.: 21K5427
EAN: 4012932132090
MPN:
DREHSTROMPAKET SECUTEST PRO IQ
M706S
Series: SECUTEST
Gossen Metrawatt
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Device tester 3P/SCHWEISS PAKET SECUTEST ST PRO, CAT II 250 V, 500 V (DC), 230 V (AC)
Order No.: 24K1541
Manufacturer: Gossen Metrawatt
per pc. 7,556.50 € *
*incl. VAT plus shipping costs

Three-phase package, M706S, Gossen Metrawatt

Three-phase current consumer package SECUTEST PRO consisting of: SECUTEST PRO, EL1, 2nd probe SK2, barcode reader in Sortimo Boxx as well as three-phase current adapter AT16-DI in Sortimo Boxx, database software IZYTRON BUSINESS Professional.

Technical specifications
Version digital multimeter kit
TRMS possible No
max. resistance range 30 Ω
Surge voltage category CAT II 250 V
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement