METRAHIT EU PRO (METRAHIT ESPECIAL) | Gossen Metrawatt

TRMS digital multimeter METRAHIT EU PRO (METRAHIT ESPECIAL), 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 600 μF, CAT II 600 V

Order No.: 21K5326
EAN: 4012932120592
MPN:
METRAHIT EU PRO (METRAHIT ESPECIAL)
M252A
Series: METRAHIT
Gossen Metrawatt
default L
front L
Image may differ
Unit Price (€ / pc.)
924.63 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
924.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
924.63 €

Multimeter, M252A, Gossen Metrawatt

The high-end TRMS multimeters METRAHIT EU PRO are absolutely robust and reliable digital multimeters developed for professional use. The devices present themselves in an attractive design with housings made of impact-resistant plastic and are technically state of the art.

State-of-the-art quality measuring instruments with unique precision: 60,000 digits and 0.05% basic accuracy offer the highest level of result reliability.

Features

  • TRMSAC, AC+DC measurement up to 20 kHz for voltage and current
  • Without fuse to prevent any hazard due to interruption of current transformer circuits.
  • Adjustable transformer factor with automatic calculation of the current value
Technical specifications
Display Digits 60000
Version digital multimeter
TRMS possible Yes
Capacity range 600 μF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 60 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT II 600 V
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes