METRAFLEX P300 | Gossen Metrawatt
Current sensor, METRAFLEX P300
Order No.: 21K5556
EAN: 4012932121650
MPN:
METRAFLEX P300
Z502E
Unit Price (€ / pc.)
743.75 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: 1 Week **
Current sensor, Z502E, Gossen Metrawatt
Flexible current sensor 3/30/300 A, 1V-10mV/A, loop length 450 mm
The flexible current sensor is used in conjunction with measuring devices up to 3 V AC measuring input.
Technical specifications
Accessory Type | current sensor |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |