Z500A | Gossen Metrawatt
Test probes, for measuring leads, Z500A
Order No.: 21K5551
EAN: 4012932111262
MPN:
Z500A
Z500A
Unit Price (€ / pc.)
184.45 € *
Available: 0 pcs.
Available in 7 Days: 89 pcs.
Leadtime: 1 Week **
Vario plug, Z500A, Gossen Metrawatt
Three self-holding test probes with contact protection for connecting test leads with 4 mm banana plugs or with contact-protected plugs for sockets with an opening of 3.5 mm to 12 mm, e.g. CEE, Perilex sockets. The test probes also fit into the square PE sockets of Perilex sockets. Maximum operating voltage 600 V according to IEC 61010th
Technical specifications
Suitable for | measuring leads | |
Accessory Type | test probes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |