Z3409 | Gossen Metrawatt
Surface/immersion probe, -40 to 600 °C, Pt100 sensor, Z3409
Order No.: 21K5224
EAN: 4012932102260
MPN:
Z3409
GTZ3409000R0001
Unit Price (€ / pc.)
196.35 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 1 Week **
Temperature sensor, GTZ3409000R0001, Gossen Metrawatt
Standard temperature probe for surface and immersion measurements
Features
- PT100, Class A IEC 751
- Temperature range: - 40 ... + 600 °C
- Lead resistance: 0.16 Ohm
Technical specifications
Version | surface/immersion probe | |
max. operating temperature | 600 °C | |
min. operating temperature | -40 °C | |
Technology | Pt100 sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |