HV-P | Gossen Metrawatt
High-voltage probe head, 5 kV, red, HV-P
Order No.: 21K5603
EAN: 4012932129243
MPN:
HV-P
Z506V
Unit Price (€ / pc.)
303.45 € *
Available: 0 pcs.
Available in 7 Days: 41 pcs.
Leadtime: 1 Week **
High voltage gun, Z506V, Gossen Metrawatt
High voltage pistol with integrated test release (switch), 4 m connection cable, max. 5 kV AC for PROFITEST PRIME AC
Technical specifications
Colour | red | |
Rated voltage | 5 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |