SET-PROBES | Gossen Metrawatt
Test probes kit, socket 4 mm, 600 V, black/red, SET-PROBES
Order No.: 21K5574
EAN: 4012932126105
MPN:
SET-PROBES
Z503F
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Available in 7 Days: 442 pcs.
Leadtime: 1 Week **
Test probe set, Z503F, Gossen Metrawatt
Test probe set, CAT III @ 600 V, 1 A for PROFITEST Master
Working range of measuring tips: 68 mm, diameter: 2.3 mm
Technical specifications
Connection | socket 4 mm | |
Colour | black/red | |
Rated voltage | 600 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |