Z550A | Gossen Metrawatt
Test probe with remote triggering, 600 V, black, Z550A
Order No.: 21K5613
EAN: 4012932122312
MPN:
Z550A
Z550A
Unit Price (€ / pc.)
279.65 € *
Available: 0 pcs.
Available in 7 Days: 47 pcs.
Leadtime: 1 Week **
Test Probe, Z550A, Gossen Metrawatt
The test probe with integrated control module allows for remote triggering in areas with difficult access or in situations which require your full attention.
Poorly lit measuring points can be iluminated with the integrated test probe lighting. The connection cable is shielded from interfering influences.
Technical specifications
Colour | black | |
Rated voltage | 600 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |