MINITEST PRO | Gossen Metrawatt
Test Instrument for Testing per DIN VDE 0701-0702
Test instrument, M712D, Gossen Metrawatt
The test instrument is intended for testing and measuring repaired or modified devices.
Features
- Protective conductor resistance
- Insulation resistance
- Protective conductor current - method differential current
- Touch current - method direct measurement
Version | Test instrument | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |