PROFITEST E-MOBILITY | Gossen Metrawatt

Test adapter for charging cables

Order No.: 21K5360
EAN: 4053199581061
MPN:
PROFITEST E-MOBILITY
M513R
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
2,677.50 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
2,677.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,677.50 €

Adapter, M513R, Gossen Metrawatt

The PROFITEST E-Mobility is an adapter for standard-compliant testing of 1- and 3-phase charging cables mode 2 and 3 by simulating fault cases according to DIN VDE 0701-0702 as well as manufacturer specifications.

The PROFITEST E-Mobility makes your investment decision easy. Because with the accessories, which are perfectly tailored to the requirements, 1- and 3-phase charging cables mode 2 and 3 can be tested quickly and safely in compliance with standards according to DIN VDE 0701-0702 as well as manufacturer specifications.

Features

  • Testing of 1- and 3-phase e-charging cables mode 2 and 3
  • Functional or tripping test by simulation of the following fault cases: Interruption, conductor exchange and PE to phase
  • Measurement of protective conductor current with clamp current transformer as accessory
  • Measurement of protective conductor and insulation resistance according to DIN VDE 0701-0702 with PROFITEST MXTRA / MTECH+
Technical specifications
Version device tester
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes