PROFISAFE 690L | Gossen Metrawatt
Voltage Phase and Continuity Tester
Order No.: 21K5406
EAN: 4012932124392
MPN:
PROFISAFE 690L
M630J
Unit Price (€ / pc.)
172.55 € *
Available: 0 pcs.
Available in 7 Days: 79 pcs.
Leadtime: 1 Week **
All-in-one device, M630J, Gossen Metrawatt
Voltage, phase, continuity, polarity tester and rotating field direction indicator up to 690 V AC/DC according to DIN EN 61243-3:2011 / VDE 0682-401
Handy devices for displaying the results of the above-mentioned measurement options. Robust voltage testers IP65
Technical specifications
Display | LCD | |
Version | voltage/continuity tester | |
Continuity test | 0-1000 Ω | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP65 | |
max. voltage measuring range (AC) | 690 V | |
max. voltage measuring range (DC) | 690 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |