1248217 | H-Tronic

Lead accumulator charger, AL300pro

Order No.: 26A7955
EAN: 4099891353001
MPN:
1248217
AL 300 PRO
H-Tronic
default L
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
5 pcs.
21.3010 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chargers, type H-Tronic AL300pro.

For 2.0 V, 6.0 V and 12 V lead/lead gel accumulators, short-circuit/polarity reversal protection, LEDs for charge and polarity display, charging with incorrect polarity is not possible; Operation: 230 V. Final charge voltage for 12 VDC/6.0 V accumulators: 13.8 V/6.9 V. Charging current: max. 300 mA. Dimensions: L 90, W 50, H 40 mm. Weight: max. 345 g. Connection via battery clips.

Type: AL300pro, charger

Technical specifications
Input voltage AC 230 VAC
Charging current 300 mA
Logistics
Country of origin CN
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes