BS61 | Hammond
Battery clip for 9 V-battery, 1 cell, PCB mounting
Unit Price (€ / pc.)
2.5228 € *
Available: 50 pcs.
Available in 7 Days: 103 pcs.
Leadtime: 1 Week **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2253 €
100 pcs.
1.9516 €
250 pcs.
1.8802 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BS61, Hammond
Hardware - Battery clip for (1) 9V battery
Technical specifications
Usage | 9 V-battery | |
Number of cells | 1 | |
Assembly | PCB mounting |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |