09670029005 | Harting
Front rubber for D-Sub housing size 5 (DD), 50 pole, 09670029005
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: On Request **
Front sealing rubber, 09670029005, HARTING
Front sealing rubber, IP67.
Technical specifications
Suitable for | D-Sub housing size 5 (DD), 50 pole | |
Accessory Type | Front rubber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |