09670370715 | Harting

Cover cap for D-Sub socket, housing size 4 (DC), 37 pole, 09670370715

Order No.: 44F7234
EAN: 4099889817676
MPN:
09670370715
09 67 037 0715
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
5.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2955 €

Dust cap, 09670370715, HARTING

Dust cap metallized, thermoplastic, with chain, for female connector.

Technical specifications
Suitable for D-Sub socket, housing size 4 (DC), 37 pole
Accessory Type cover cap
Logistics
Country of origin DE
Customs tariff number 39239000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead