61030000042 | Harting
Dummy plug for D-Sub housing 9 pole to 37 pole, 61030000042
Unit Price (€ / pc.)
0.8449 € *
Available: 45 pcs.
Leadtime: 1 Week **
Dummy plug, 61030000042, HARTING
Accessory for full metal hood, Dummy plug.
Technical specifications
Suitable for | D-Sub housing 9 pole to 37 pole | |
Accessory Type | dummy plug |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |