61030000071 | Harting
Crimp flange for D-Sub housing 9 pole to 37 pole, 61030000071
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp flange, 61030000071, HARTING
Accessory for full metal hood, Crimp flange
Technical specifications
Suitable for | D-Sub housing 9 pole to 37 pole | |
Accessory Type | Crimp flange |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |